Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851270Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK4490
Product RangeWE-CSGS Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.100 |
| 5+ | $38.980 |
| 10+ | $32.840 |
| 25+ | $29.770 |
| 100+ | $27.730 |
| 500+ | $26.090 |
| 1000+ | $25.570 |
Price for:Each
Minimum: 1
Multiple: 1
$44.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851270Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK4490
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Length409.7mm
Product RangeWE-CSGS Series
Width1.2mm
Product Length409.7mm
Product Width1.2mm
Depth4.13mm
Attenuation-
Product Depth4.13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Product Range
WE-CSGS Series
Product Length
409.7mm
Depth
4.13mm
Product Depth
4.13mm
Contact Type
Spring
Length
409.7mm
Width
1.2mm
Product Width
1.2mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
