Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851260Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK4489
Product RangeWE-CSGS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.200 |
| 5+ | $34.420 |
| 10+ | $28.680 |
| 25+ | $25.810 |
| 100+ | $23.900 |
| 500+ | $22.370 |
| 1000+ | $21.920 |
Price for:Each
Minimum: 1
Multiple: 1
$39.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851260Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK4489
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Length406.4mm
Product RangeWE-CSGS Series
Width9.4mm
Product Length406.4mm
Product Width9.4mm
Depth3.3mm
Product Depth3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Product Range
WE-CSGS Series
Product Length
406.4mm
Depth
3.3mm
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
Length
406.4mm
Width
9.4mm
Product Width
9.4mm
Product Depth
3.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
