Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851100Copy
Newark Part No.88AH7658
Product RangeWE-CSGS
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851100Copy
Newark Part No.88AH7658
Product RangeWE-CSGS
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Length406.4mm
Product RangeWE-CSGS
Product Length406.4mm
Width11.23mm
Depth9.4mm
Product Width11.23mm
Attenuation-
Product Depth9.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Product Range
WE-CSGS
Width
11.23mm
Product Width
11.23mm
Product Depth
9.4mm
Contact Type
Spring
Length
406.4mm
Product Length
406.4mm
Depth
9.4mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
