Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK4477
Product RangeWE-CSGS Series
Your Part Number
99 In Stock
297 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.030 |
| 5+ | $38.960 |
| 10+ | $32.870 |
| 25+ | $29.820 |
| 100+ | $27.790 |
| 500+ | $27.230 |
| 1000+ | $26.680 |
Price for:Each
Minimum: 1
Multiple: 1
$44.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK4477
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Length408mm
Product RangeWE-CSGS Series
Width11mm
Product Length408mm
Depth3.88mm
Product Width11mm
Product Depth3.88mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Product Range
WE-CSGS Series
Product Length
408mm
Product Width
11mm
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
Length
408mm
Width
11mm
Depth
3.88mm
Product Depth
3.88mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
