Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364004Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78X4330
Product RangeWE-FSFS
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
| 5+ | $15.180 |
| 10+ | $15.020 |
| 25+ | $14.500 |
| 100+ | $13.820 |
| 500+ | $13.600 |
| 1000+ | $13.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No364004Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78X4330
Product RangeWE-FSFS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Length60mm
Product Width60mm
Width60mm
Product Depth0.18mm
Product Depth0.18mm
Depth0.18mm
Attenuation-
Product RangeWE-FSFS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Product Width
60mm
Product Depth
0.18mm
Depth
0.18mm
Product Range
WE-FSFS
Gasket Material
Flexible Sintered Ferrite
Length
60mm
Width
60mm
Product Depth
0.18mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
