Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3031313
Newark Part No.79AJ9258
Product RangeWE-LT
Your Part Number
Technical Datasheet
30 In Stock
Need more?
23 Delivery in 1-3 Business Days(US stock)
7 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.150 |
| 10+ | $22.280 |
| 25+ | $20.930 |
| 50+ | $19.310 |
| 100+ | $17.690 |
Price for:Each
Minimum: 1
Multiple: 1
$23.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3031313
Newark Part No.79AJ9258
Product RangeWE-LT
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width12.7mm
Product Depth12.7mm
Product Depth12.7mm
Product RangeWE-LT
Attenuation80dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
12.7mm
Product Range
WE-LT
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyurethane Foam
Product Width
12.7mm
Product Depth
12.7mm
Attenuation
80dB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate