Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No302105115
Newark Part No.58AK4415
Product RangeWE-LT Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
40 Delivery in 1-3 Business Days(US stock)
60 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No302105115
Newark Part No.58AK4415
Product RangeWE-LT Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width10.5mm
Product Depth11.5mm
Product Depth11.5mm
Product RangeWE-LT Series
Attenuation86dB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
11.5mm
Product Range
WE-LT Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyurethane Foam
Product Width
10.5mm
Product Depth
11.5mm
Attenuation
86dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate