Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 3020202Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 58T7150 |
| Product Range | WE-LT |
| Your Part Number | |
| Technical Datasheet |
707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 25+ | $8.720 |
| 100+ | $8.330 |
| 250+ | $8.160 |
| 500+ | $8.000 |
| 1000+ | $7.830 |
| 2500+ | $7.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 3020202Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 58T7150 |
| Product Range | WE-LT |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Fabric over Foam |
| Length | 1m |
| Product Length | 1mm |
| Width | 2mm |
| Product Width | 2mm |
| Depth | 2mm |
| Product Depth | 2mm |
| Product Depth | 2mm |
| Attenuation | 80dB |
| Product Range | WE-LT |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Length | 1m |
| Width | 2mm |
| Depth | 2mm |
| Product Depth | 2mm |
| Product Range | WE-LT |
| Gasket Material | Fabric over Foam |
|---|---|
| Product Length | 1mm |
| Product Width | 2mm |
| Product Depth | 2mm |
| Attenuation | 80dB |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
