Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611149024011
Newark Part No.77AK3097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.340 |
Price for:Each
Minimum: 1
Multiple: 1
$32.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611149024011
Newark Part No.77AK3097
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Board TypeEvaluation Kit
Silicon Core Number2611011024010
IC FunctionBluetooth Low Energy Radio Module
Application Sub TypeBluetooth Low Energy
Kit ContentsFamily Evaluation Board 2611011024010, Proteus-III-SPI Integrated PCB Antenna
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Silicon Core Number
2611011024010
Application Sub Type
Bluetooth Low Energy
Product Range
-
Board Type
Evaluation Kit
IC Function
Bluetooth Low Energy Radio Module
Kit Contents
Family Evaluation Board 2611011024010, Proteus-III-SPI Integrated PCB Antenna
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
