Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011021010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AJ6526
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011021010Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AJ6526
Technical Datasheet
Data Rate1Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Frequency Min2.402GHz
Frequency Max2.48GHz
IC Case / Package-
Receiving Current7.7mA
No. of Pins18Pins
Frequency Response RF Min2.402GHz
Frequency Response RF Max2.48GHz
Transmitting Current18.9mA
Operating Temperature Min-40°C
Output Power (dBm)6dBm
Operating Temperature Max85°C
Sensitivity dBm-92dBm
Product Range-
RF Transceiver Applications2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
1Mbps
Supply Voltage Min
1.8V
Frequency Min
2.402GHz
IC Case / Package
-
No. of Pins
18Pins
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
Supply Voltage Max
3.6V
Frequency Max
2.48GHz
Receiving Current
7.7mA
Frequency Response RF Min
2.402GHz
Transmitting Current
18.9mA
Output Power (dBm)
6dBm
Sensitivity dBm
-92dBm
RF Transceiver Applications
2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
