Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609026291001Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80AH3191
Product RangeTelesto-III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.850 |
| 5+ | $113.550 |
| 10+ | $108.250 |
Price for:Each
Minimum: 1
Multiple: 1
$118.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609026291001Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.80AH3191
Product RangeTelesto-III Series
Technical Datasheet
RF Modulation-
Data Rate Max400Kbps
Frequency Max927.5MHz
Sensitivity dBm-96dBm
Supply Voltage Min-
Supply Voltage Max-
Transmit Power14dBm
Module InterfaceUSB
Supply Current-
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-III Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
-
Transmit Power
14dBm
Supply Current
-
Product Range
Telesto-III Series
Data Rate Max
400Kbps
Sensitivity dBm
-96dBm
Supply Voltage Max
-
Module Interface
USB
RF Transceiver Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
