Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608036024011Copy
Newark Part No.81AH9604
Product RangeProteus-II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.380 |
| 5+ | $67.000 |
| 10+ | $62.610 |
Price for:Each
Minimum: 1
Multiple: 1
$71.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608036024011Copy
Newark Part No.81AH9604
Product RangeProteus-II Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
InterfacesUSB
Receiver Sensitivity Rx-79 dBm
Supply Voltage Range-
Supply Voltage Range-
Operating Temperature Range-40 °C to 85 °C
Certifications-
Product RangeProteus-II Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Interfaces
USB
Supply Voltage Range
-
Operating Temperature Range
-40 °C to 85 °C
Product Range
Proteus-II Series
Bluetooth Class
-
Receiver Sensitivity Rx
-79 dBm
Supply Voltage Range
-
Certifications
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
