Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608011124010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AH3186RL
Cut Tape80AH3186
Product RangeProteus-II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.240 | $19.24 |
| Total Price | $19.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.240 |
| 50+ | $18.860 |
| 100+ | $18.470 |
| 250+ | $18.090 |
| 500+ | $17.700 |
| 1000+ | $17.320 |
| 2500+ | $16.930 |
| 5000+ | $16.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608011124010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80AH3186RL
Cut Tape80AH3186
Product RangeProteus-II Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Bluetooth Class-
InterfacesUART
Receiver Sensitivity Rx-96 dBm
Supply Voltage Range1.8 V to 3.6 V
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
Certifications-
Product RangeProteus-II Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Interfaces
UART
Supply Voltage Range
1.8 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
Proteus-II Series
Bluetooth Class
-
Receiver Sensitivity Rx
-96 dBm
Supply Voltage Range
1.8 V to 3.6 V
Certifications
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
