Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH3179RL
Cut Tape80AH3179
Product RangeTelesto-I AMB9625 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $47.820 | $47.82 |
| Total Price | $47.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $47.820 |
| 50+ | $41.840 |
| 100+ | $34.670 |
| 250+ | $31.080 |
| 500+ | $28.690 |
| 1000+ | $28.120 |
| 2500+ | $27.540 |
| 5000+ | $27.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2607021191000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel80AH3179RL
Cut Tape80AH3179
Product RangeTelesto-I AMB9625 Series
Technical Datasheet
RF Modulation-
Data Rate Max100Kbps
Frequency Max927.5MHz
Sensitivity dBm-106dBm
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmit Power-2dBm
Module InterfaceUART
Supply Current30mA
RF Transceiver ApplicationsWireless Connectivity
Product RangeTelesto-I AMB9625 Series
SVHCLead (04-Feb-2026)
Technical Specifications
RF Modulation
-
Frequency Max
927.5MHz
Supply Voltage Min
2V
Transmit Power
-2dBm
Supply Current
30mA
Product Range
Telesto-I AMB9625 Series
Data Rate Max
100Kbps
Sensitivity dBm
-106dBm
Supply Voltage Max
3.6V
Module Interface
UART
RF Transceiver Applications
Wireless Connectivity
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
