Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130016Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AJ6522
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.980 |
| 5+ | $38.410 |
| 10+ | $36.830 |
| 25+ | $36.090 |
| 50+ | $35.360 |
| 100+ | $34.620 |
| 250+ | $33.880 |
Price for:Each
Minimum: 1
Multiple: 1
$39.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130016Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AJ6522
Technical Datasheet
Antenna TypeGNSS
Frequency Min-
Frequency Max1.61GHz
Antenna MountingMagnetic
Gain5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.61GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Magnetic
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
