Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2501000101291
Newark Part No.50AJ6514
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.510 |
Price for:Each
Minimum: 1
Multiple: 1
$68.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2501000101291
Newark Part No.50AJ6514
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSensor Shield Including Needed Jumpers, ESD Safe Packaging
For Use WithArduino UNO and Arduino DUE Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
2501000101291 is a sensor shield for Arduino.
- Stackable expansion-board for Arduino UNO and Arduino DUE
- I²C and SPI interface with 3.3V and 5V logic output
- on-board pull-up resistors
- Compatible with 6-pin connector of Würth EVAL boards
- Plug-and-play with sensor EVAL boards (WSEN-EVAL)
- Works with every other sensor with I²C or SPI interface
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO and Arduino DUE Boards
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Sensor Shield Including Needed Jumpers, ESD Safe Packaging
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate