Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178030601
Newark Part No.69AH4436
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.380 |
Price for:Each
Minimum: 1
Multiple: 1
$61.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No178030601
Newark Part No.69AH4436
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number171030601
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEval Board MagI3C Power Module 171030601
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MagI3C Power Module 171030601
Automotive Qualification Standard
-
Silicon Core Number
171030601
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate