Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1769405241Copy
Newark Part No.51AK1998
Product RangeMagI3C WPME-FISM Series
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1769405241Copy
Newark Part No.51AK1998
Product RangeMagI3C WPME-FISM Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeModule
Input Ratio-
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width11.4mm
Height7.55mm
Depth13.2mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeMagI3C WPME-FISM Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
7.55mm
Input Voltage DC Min
10.8V
Product Range
MagI3C WPME-FISM Series
DC / DC Converter Type
Module
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
11.4mm
Depth
13.2mm
Input Voltage DC Max
13.2V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
