Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950336Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM4030
Product RangeMagI3C FDSM Series
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $6.760 |
| 25+ | $6.580 |
| 50+ | $6.230 |
| 100+ | $5.950 |
| 250+ | $5.850 |
| 500+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No173950336Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AM4030
Product RangeMagI3C FDSM Series
Power Supply ApplicationsIndustrial
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Output Current Max500mA
Product RangeMagI3C FDSM Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.75V
Input Voltage DC Max36V
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
1.65W
Output Current Max
500mA
Product Range
MagI3C FDSM Series
Input Voltage DC Min
4.75V
SVHC
Lead (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
