Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157119S12701Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AJ4750
Product RangeWL-T7DS
Your Part Number
423 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.981 |
| 10+ | $0.825 |
| 100+ | $0.768 |
| 500+ | $0.753 |
| 1000+ | $0.737 |
| 2500+ | $0.722 |
| 10000+ | $0.707 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157119S12701Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.60AJ4750
Product RangeWL-T7DS
Technical Datasheet
LED ColorSuper Red
Forward Current If20mA
Forward Voltage2V
Luminous Intensity38mcd
No. of Digits / Alpha1
Character Size9.9mm
Common ConnectionCommon Cathode
Product RangeWL-T7DS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Super Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
38mcd
Character Size
9.9mm
Product Range
WL-T7DS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
