Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157112V12700Copy
Newark Part No.60AJ4748
Product RangeWL-S7DS
Your Part Number
850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.300 |
| 25+ | $2.230 |
| 50+ | $2.150 |
| 100+ | $2.010 |
| 250+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157112V12700Copy
Newark Part No.60AJ4748
Product RangeWL-S7DS
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2V
Luminous Intensity21mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Cathode
Product RangeWL-S7DS
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
LED Color
Green
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
21mcd
Character Size
7.62mm
Product Range
WL-S7DS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
