Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157112S12700Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AJ4746
Product RangeWL-S7DS
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.300 |
| 25+ | $2.230 |
| 50+ | $2.150 |
| 100+ | $2.010 |
| 250+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No157112S12700Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60AJ4746
Product RangeWL-S7DS
Technical Datasheet
LED ColorSuper Red
Forward Current If20mA
Forward Voltage2V
Luminous Intensity28mcd
No. of Digits / Alpha1
Character Size7.62mm
Common ConnectionCommon Cathode
Product RangeWL-S7DS
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
LED Color
Super Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
28mcd
Character Size
7.62mm
Product Range
WL-S7DS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
