Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YV73000
Newark Part No.65AC4336
Product RangeWL-SBRW
Your Part Number
3,355 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.361 |
| 10+ | $0.338 |
| 25+ | $0.330 |
| 50+ | $0.321 |
| 100+ | $0.313 |
| 250+ | $0.301 |
| 500+ | $0.288 |
| 1000+ | $0.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125YV73000
Newark Part No.65AC4336
Product RangeWL-SBRW
Technical Datasheet
LED ColorYellow, Green
LED MountingSMD - Reverse Mount
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColorY 20mA, G 20mA
Luminous Intensity / ColorY 70mcd, G 50mcd
Forward Voltage / ColorY 2V, G 2.1V
Wavelength / ColourY 592nm, G 571nm
Product RangeWL-SBRW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
Y 70mcd, G 50mcd
Wavelength / Colour
Y 592nm, G 571nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Viewing Angle
120°
Forward Current / Color
Y 20mA, G 20mA
Forward Voltage / Color
Y 2V, G 2.1V
Product Range
WL-SBRW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
