Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435385A9042Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel21AJ7099RL
Cut Tape21AJ7099
Product RangeWL-SIQW Series
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.610 | $9.61 |
| Total Price | $9.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 50+ | $7.780 |
| 100+ | $7.090 |
| 250+ | $6.400 |
| 500+ | $5.520 |
| 1000+ | $5.410 |
| 2500+ | $5.300 |
| 5000+ | $5.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435385A9042Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel21AJ7099RL
Cut Tape21AJ7099
Product RangeWL-SIQW Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity45°
Diode Case StyleQFN
Radiant Intensity (Ie)800mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1.5A
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SIQW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
QFN
Rise Time
-
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
45°
Radiant Intensity (Ie)
800mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.6V
Operating Temperature Max
85°C
Product Range
WL-SIQW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
