Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15427285BA242
Newark Part No.21AJ7095
Product RangeWL-SIQW Series
Your Part Number
463 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15427285BA242
Newark Part No.21AJ7095
Product RangeWL-SIQW Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity60°
Diode Case StyleQFN
Radiant Intensity (Ie)350mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1.5A
Forward Voltage VF Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SIQW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
QFN
Rise Time
-
Forward Current If(AV)
1.5A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
350mW/Sr
Fall Time tf
-
Forward Voltage VF Max
3.6V
Operating Temperature Max
85°C
Product Range
WL-SIQW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
