Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541201EEA400Copy
Newark Part No.95AC2614
Product RangeWL-SDCB
Your Part Number
926 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.529 |
| 25+ | $0.523 |
| 50+ | $0.466 |
| 100+ | $0.462 |
| 250+ | $0.417 |
| 500+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1541201EEA400Copy
Newark Part No.95AC2614
Product RangeWL-SDCB
Technical Datasheet
No. of Pins2Pins
Diode Case Style1206
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±70°
Dark Current0.01µA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWL-SDCB
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
0.01µA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
1206
Angle of Half Sensitivity ±
70°
Operating Temperature Min
-40°C
Product Range
WL-SDCB
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
