Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540601NBA500
Newark Part No.95AC2607
Product RangeWL-STCW
Technical Datasheet
Packaging Options
189 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 10+ | $0.383 |
| 25+ | $0.360 |
| 50+ | $0.337 |
| 100+ | $0.320 |
| 250+ | $0.303 |
| 500+ | $0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540601NBA500
Newark Part No.95AC2607
Product RangeWL-STCW
Technical Datasheet
Wavelength Typ940nm
Viewing Angle150°
Power Consumption150mW
No. of Pins2Pins
Transistor Case Style0603
Product RangeWL-STCW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
940nm
Power Consumption
150mW
Transistor Case Style
0603
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
150°
No. of Pins
2Pins
Product Range
WL-STCW
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability