Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540052NA3090
Newark Part No.69AH4267
Product RangeWL-TTRW
Your Part Number
372 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.484 |
| 10+ | $0.424 |
| 25+ | $0.400 |
| 50+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1540052NA3090
Newark Part No.69AH4267
Product RangeWL-TTRW
Technical Datasheet
Wavelength Typ850nm
Viewing Angle30°
Power Consumption75mW
No. of Pins2Pins
Transistor Case StyleT-1 3/4 (5mm)
Product RangeWL-TTRW
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
850nm
Power Consumption
75mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
WL-TTRW
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
