Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335340AA350
Newark Part No.22AC3275
Product RangeWL-SUMW Series
Your Part Number
Technical Datasheet
364 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.700 |
| 10+ | $15.290 |
| 25+ | $14.890 |
| 50+ | $14.480 |
| 100+ | $14.440 |
| 250+ | $12.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335340AA350
Newark Part No.22AC3275
Product RangeWL-SUMW Series
Technical Datasheet
UV LED TypeUV-A
Wavelength405nm
Radiant Power1.1W
Angle of Half Intensity130°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If500mA
Forward Voltage3.5V
Product RangeWL-SUMW Series
Technology / MaterialAlInGaN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
1.1W
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.5V
Technology / Material
AlInGaN
Wavelength
405nm
Angle of Half Intensity
130°
Forward Current If
500mA
Product Range
WL-SUMW Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability