Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335337AA350Copy
Newark Part No.82AH2471
Product RangeWL-SUMW Series
Your Part Number
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
| 10+ | $15.400 |
| 25+ | $15.200 |
| 50+ | $14.990 |
| 100+ | $14.580 |
| 250+ | $14.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335337AA350Copy
Newark Part No.82AH2471
Product RangeWL-SUMW Series
Technical Datasheet
UV LED TypeUV-A
Wavelength365nm
Radiant Power1W
Angle of Half Intensity65°
UV LED Case StyleTop View SMD, 3.4mm x 3.4mm
Forward Current If500mA
Forward Voltage3.8V
Product RangeWL-SUMW Series
Technology / MaterialAlInGaN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
UV LED Type
UV-A
Radiant Power
1W
UV LED Case Style
Top View SMD, 3.4mm x 3.4mm
Forward Voltage
3.8V
Technology / Material
AlInGaN
Wavelength
365nm
Angle of Half Intensity
65°
Forward Current If
500mA
Product Range
WL-SUMW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
