Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335327BA250Copy
Newark Part No.60AJ4744
Product RangeWL-SUMW Series
Your Part Number
328 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $5.860 |
| 25+ | $5.850 |
| 50+ | $5.840 |
| 100+ | $5.340 |
| 250+ | $5.330 |
| 500+ | $4.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15335327BA250Copy
Newark Part No.60AJ4744
Product RangeWL-SUMW Series
Technical Datasheet
UV LED TypeUV-C
Wavelength275nm
Radiant Power3mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.55mm x 3.55mm
Forward Current If20mA
Forward Voltage6.5V
Product RangeWL-SUMW Series
Technology / MaterialAlGaN
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
UV LED Type
UV-C
Radiant Power
3mW
UV LED Case Style
Top View SMD, 3.55mm x 3.55mm
Forward Voltage
6.5V
Technology / Material
AlGaN
Wavelength
275nm
Angle of Half Intensity
60°
Forward Current If
20mA
Product Range
WL-SUMW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
