Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151051VS04000
Newark Part No.95W3834
Your Part Number
Technical Datasheet
3,237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 10+ | $0.296 |
| 25+ | $0.288 |
| 50+ | $0.279 |
| 100+ | $0.245 |
| 500+ | $0.222 |
Price for:Each
Minimum: 5
Multiple: 5
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151051VS04000
Newark Part No.95W3834
Technical Datasheet
LED ColorGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ572nm
Luminous Intensity140mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
140mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
572nm
Viewing Angle
40°
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability