Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151033RS03000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95W3830
Your Part Number
1,514 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.188 |
| 10+ | $0.186 |
| 15+ | $0.185 |
| 25+ | $0.183 |
| 50+ | $0.181 |
| 125+ | $0.158 |
| 250+ | $0.156 |
| 500+ | $0.153 |
Price for:Each
Minimum: 5
Multiple: 5
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151033RS03000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95W3830
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2V
Wavelength Typ621nm
Luminous Intensity2.6cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
2.6cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
30mA
Wavelength Typ
621nm
Viewing Angle
30°
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
