Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 151031VS04000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95W3824 |
| Your Part Number | |
| Technical Datasheet |
14,926 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.232 |
| 10+ | $0.230 |
| 15+ | $0.227 |
| 25+ | $0.225 |
| 50+ | $0.222 |
| 125+ | $0.195 |
| 250+ | $0.191 |
| 500+ | $0.186 |
Price for:Each
Minimum: 5
Multiple: 5
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 151031VS04000Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 95W3824 |
| Technical Datasheet | |
| LED Color | Green |
| LED Mounting | Through Hole |
| LED Case Size | T-1 (3mm) |
| Forward Current If | 30mA |
| Forward Voltage | 2.1V |
| Wavelength Typ | 570nm |
| Luminous Intensity | 120mcd |
| Viewing Angle | 40° |
| Lens Shape | Round |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Color | Green |
|---|---|
| LED Case Size | T-1 (3mm) |
| Forward Voltage | 2.1V |
| Luminous Intensity | 120mcd |
| Lens Shape | Round |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | Through Hole |
|---|---|
| Forward Current If | 30mA |
| Wavelength Typ | 570nm |
| Viewing Angle | 40° |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
