Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150120RS75000Copy
Newark Part No.95W3808
Product RangeWL-SMCW
Your Part Number
11,843 In Stock
4,000 more incoming. You can reserve stock now
1143 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
10700 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 10+ | $0.247 |
| 25+ | $0.240 |
| 50+ | $0.233 |
| 100+ | $0.204 |
| 500+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150120RS75000Copy
Newark Part No.95W3808
Product RangeWL-SMCW
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If30mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity150mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 150120RS75000 is a 1206 mono-colour SMD LED with water clear lens, made of AlInGaP chip. It is suitable for backlight for mobile and portable device keypads, indoor and outdoor message boards, flat backlight for LCDs, switches and symbols, display for industrial control systems and traffic, miniaturized colour effects and pedestrian mark.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- Smallest SMD package with exceptional brightness
- Top view
- PBC high-usage
- 72mW Power dissipation
- 5V Reverse voltage
- 2000V ESD threshold/human body model
- Level-3 moisture sensitivity
Technical Specifications
LED Color
Red
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
140°
Product Range
WL-SMCW
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
