Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066SV74000Copy
Newark Part No.
Re-Reel42Y1301
Cut Tape42Y1301
Product RangeWL-SBCW
Your Part Number
3,719 In Stock
Need more?
27 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3692 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.474 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.470 |
| 25+ | $0.431 |
| 50+ | $0.392 |
| 100+ | $0.290 |
| 250+ | $0.280 |
| 500+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066SV74000Copy
Newark Part No.
Re-Reel42Y1301
Cut Tape42Y1301
Product RangeWL-SBCW
Technical Datasheet
LED ColorRed, Green
LED MountingSMD
Bulb Size1.6mm x 1.1mm
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 55mcd, G 30mcd
Forward Voltage / ColorR 2V, G 2V
Wavelength / ColourR 630nm, G 570nm
Product RangeWL-SBCW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 150066SV74000 is a surface-mount super red and bright green Chip LED with AllnGaP technology and compatible with automatic placement machines. The WL-SBCW series LED features high efficiency and low power consumption.
- Small size
- Industry standard footprint
- Wide viewing angle
Applications
LED Lighting, Industrial
Technical Specifications
LED Color
Red, Green
Bulb Size
1.6mm x 1.1mm
Lens Shape
Rectangular
Luminous Intensity / Color
R 55mcd, G 30mcd
Wavelength / Colour
R 630nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2V
Product Range
WL-SBCW
MSL
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
