Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140817144300Copy
Newark Part No.21AJ7077
Product RangeWL-OCPT
Your Part Number
1,463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.313 |
| 10+ | $0.285 |
| 25+ | $0.275 |
| 50+ | $0.265 |
| 100+ | $0.244 |
| 250+ | $0.234 |
| 500+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140817144300Copy
Newark Part No.21AJ7077
Product RangeWL-OCPT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min200%
Collector Emitter Voltage V(br)ceo35V
Product RangeWL-OCPT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
200%
Product Range
WL-OCPT
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
