Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140354245100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AJ7035
Product RangeWL-OCPT
Your Part Number
11 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.436 |
| 10+ | $0.392 |
| 25+ | $0.376 |
| 50+ | $0.362 |
| 100+ | $0.334 |
| 250+ | $0.321 |
| 500+ | $0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No140354245100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.21AJ7035
Product RangeWL-OCPT
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeWL-OCPT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (04-Feb-2026)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
50%
Product Range
WL-OCPT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
