Print Page
5607
Mains Power Cord, NEMA 5-15P to 2x NEMA 5-15R, 3.05 m, Gray
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOODS INDUSTRIES
Manufacturer Part No5607Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05H8459
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 120+ | $20.380 |
Price for:Each
Minimum: 120
Multiple: 120
$2,445.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOODS INDUSTRIES
Manufacturer Part No5607Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05H8459
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 2x NEMA 5-15R
Cable Length - Metric3.05m
Current Rating-
Voltage Rating-
Jacket ColorGray
Product Range-
Cable Length - Imperial10ft
SVHCTo Be Advised
Product Overview
10 Ft Gray Office Cord 16/3 Woods Office Cords, Size: 16 AWG, Number of Conductors: 3, Length: 10 feet, Color: Gray, Number of Outlets: 3, Current Rating: 1
Technical Specifications
Connector to Connector
NEMA 5-15P to 2x NEMA 5-15R
Current Rating
-
Jacket Color
Gray
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate