Print Page
2867
Mains Power Cord, NEMA 5-15P to 2x NEMA 5-15R, 6.1 m, Gray
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOODS INDUSTRIES
Manufacturer Part No2867Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05H8468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 96+ | $26.690 |
Price for:Each
Minimum: 96
Multiple: 96
$2,562.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOODS INDUSTRIES
Manufacturer Part No2867Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05H8468
Technical Datasheet
Connector to ConnectorNEMA 5-15P to 2x NEMA 5-15R
Cable Length - Metric6.1m
Current Rating-
Voltage Rating-
Jacket ColorGray
Product Range-
Cable Length - Imperial20ft
SVHCTo Be Advised
Product Overview
20 Ft Gray Office Cord 16/3 Woods Office Cords, Size: 16 AWG, Number of Conductors: 3, Length: 20 feet, Color: Gray, Number of Outlets: 3, Current Rating: 1
Technical Specifications
Connector to Connector
NEMA 5-15P to 2x NEMA 5-15R
Current Rating
-
Jacket Color
Gray
Cable Length - Imperial
20ft
Cable Length - Metric
6.1m
Voltage Rating
-
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate