Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WOLFSPEED |
|---|---|
| Manufacturer Part No | CAS300M12BM2Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Newark Part No. | 98Y6008 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,359.620 |
| 5+ | $1,301.570 |
| 10+ | $1,243.520 |
| 25+ | $1,218.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,359.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WOLFSPEED |
|---|---|
| Manufacturer Part No | CAS300M12BM2Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Newark Part No. | 98Y6008 |
| Technical Datasheet | |
| Transistor Polarity | - |
| MOSFET Module Configuration | Half Bridge |
| Channel Type | Dual N Channel |
| Continuous Drain Current Id | 404A |
| Drain Source Voltage Vds | 1.2kV |
| On Resistance Rds(on) | 0.005ohm |
| Drain Source On State Resistance | 5000µohm |
| Transistor Case Style | Module |
| Power Dissipation Pd | 1.66kW |
| No. of Pins | - |
| Rds(on) Test Voltage | 20V |
| Gate Source Threshold Voltage Max | 2.3V |
| Power Dissipation | 1.66kW |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
Applications
Medical
Technical Specifications
| Transistor Polarity | - |
|---|---|
| Channel Type | Dual N Channel |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 5000µohm |
| Power Dissipation Pd | 1.66kW |
| Rds(on) Test Voltage | 20V |
| Power Dissipation | 1.66kW |
| Product Range | - |
| MOSFET Module Configuration | Half Bridge |
|---|---|
| Continuous Drain Current Id | 404A |
| On Resistance Rds(on) | 0.005ohm |
| Transistor Case Style | Module |
| No. of Pins | - |
| Gate Source Threshold Voltage Max | 2.3V |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
