Print Page
C4D20120A
Silicon Carbide Schottky Diode, SiC, Z-Rec 1200V Series, Single, 1.2 kV, 53.5 A, 99 nC, TO-220
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WOLFSPEED |
|---|---|
| Manufacturer Part No | C4D20120ACopy |
| Newark Part No. | 46T9723 |
| Product Range | Z-Rec 1200V Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.500 |
Price for:Each
Minimum: 1000
Multiple: 1000
$22,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WOLFSPEED |
|---|---|
| Manufacturer Part No | C4D20120ACopy |
| Newark Part No. | 46T9723 |
| Product Range | Z-Rec 1200V Series |
| Technical Datasheet | |
| Product Range | Z-Rec 1200V Series |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Average Forward Current | 53.5A |
| Total Capacitive Charge | 99nC |
| Diode Case Style | TO-220 |
| No. of Pins | 2 Pin |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
The C4D20120A is a 2-pin 1.2kV Silicon Carbide Schottky Diode with 100% matte tin solder finish over a copper lead-frame terminals. The Z-Rec® rectifier offers temperature-independent switching behavior, parallel devices without thermal runaway and replaces bipolar with unipolar rectifier.
- Zero reverse recovery current
- High-frequency operation
- Extremely fast switching
- Essentially no switching losses
- Higher efficiency
- Reduction of heat sink requirements
Applications
Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
| Product Range | Z-Rec 1200V Series |
|---|---|
| Repetitive Peak Reverse Voltage | 1.2kV |
| Total Capacitive Charge | 99nC |
| No. of Pins | 2 Pin |
| Qualification | - |
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 53.5A |
| Diode Case Style | TO-220 |
| Operating Temperature Max | 175°C |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| RoHS Compliant: | Yes RoHS |
|---|---|
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
