Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WOLFSPEED |
|---|---|
| Manufacturer Part No | C3M0065100KCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 02AC3564 |
| Your Part Number | |
| Technical Datasheet |
1,939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.040 |
| 10+ | $22.100 |
| 100+ | $21.150 |
| 500+ | $20.180 |
| 1000+ | $19.140 |
| 2500+ | $18.830 |
| 10000+ | $18.370 |
Price for:Each
Minimum: 1
Multiple: 1
$23.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WOLFSPEED |
|---|---|
| Manufacturer Part No | C3M0065100KCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 02AC3564 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| MOSFET Module Configuration | Single |
| Channel Type | N Channel |
| Continuous Drain Current Id | 35A |
| On Resistance Rds(on) | 0.065ohm |
| Drain Source Voltage Vds | 1kV |
| Drain Source On State Resistance | 0.065ohm |
| Transistor Case Style | TO-247 |
| Power Dissipation Pd | 113.5W |
| No. of Pins | 4Pins |
| Rds(on) Test Voltage | 15V |
| Gate Source Threshold Voltage Max | 2.1V |
| Power Dissipation | 113.5W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Channel Type | N Channel |
| On Resistance Rds(on) | 0.065ohm |
| Drain Source On State Resistance | 0.065ohm |
| Power Dissipation Pd | 113.5W |
| Rds(on) Test Voltage | 15V |
| Power Dissipation | 113.5W |
| Product Range | - |
| SVHC | No SVHC (20-Jun-2016) |
| MOSFET Module Configuration | Single |
|---|---|
| Continuous Drain Current Id | 35A |
| Drain Source Voltage Vds | 1kV |
| Transistor Case Style | TO-247 |
| No. of Pins | 4Pins |
| Gate Source Threshold Voltage Max | 2.1V |
| Operating Temperature Max | 150°C |
| MSL | - |
Technical Docs (3)
Alternatives for C3M0065100K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
