Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WOLFSPEED |
|---|---|
| Manufacturer Part No | C3D16065ACopy |
| Manufacturer Standard Lead Time | 81 weeks |
| Newark Part No. | 02AC3562 |
| Product Range | Z-Rec 650V |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.230 |
| 10+ | $5.580 |
| 25+ | $5.020 |
| 50+ | $4.450 |
| 100+ | $4.080 |
| 250+ | $3.760 |
| 500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WOLFSPEED |
|---|---|
| Manufacturer Part No | C3D16065ACopy |
| Manufacturer Standard Lead Time | 81 weeks |
| Newark Part No. | 02AC3562 |
| Product Range | Z-Rec 650V |
| Technical Datasheet | |
| Product Range | Z-Rec 650V |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 650V |
| Average Forward Current | 39A |
| Total Capacitive Charge | 44.5nC |
| Diode Case Style | TO-220 |
| No. of Pins | 2 Pin |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Product Range | Z-Rec 650V |
|---|---|
| Repetitive Peak Reverse Voltage | 650V |
| Total Capacitive Charge | 44.5nC |
| No. of Pins | 2 Pin |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (20-Jun-2016) |
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 39A |
| Diode Case Style | TO-220 |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
