Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWOLFSPEED
Manufacturer Part NoC3D06065ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.27T9909
Product RangeZ-Rec 650V
Your Part Number
1,706 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $3.230 |
| 25+ | $2.600 |
| 50+ | $1.960 |
| 100+ | $1.770 |
| 250+ | $1.610 |
| 500+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3D06065ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.27T9909
Product RangeZ-Rec 650V
Technical Datasheet
Product RangeZ-Rec 650V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current9A
Total Capacitive Charge15nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
Z-Rec 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
15nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
9A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
