Print Page
586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.810 |
| 5+ | $52.270 |
| 10+ | $40.370 |
| 25+ | $39.560 |
| 50+ | $38.760 |
| 100+ | $37.950 |
Price for:Each
Minimum: 1
Multiple: 1
$56.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC2M0040120DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98Y6010
Product RangeC2M
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Power Dissipation Pd330W
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.6V
Power Dissipation330W
Operating Temperature Max150°C
Product RangeC2M
MSL-
SVHCNo SVHC (17-Dec-2015)
Alternatives for C2M0040120D
2 Products Found
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.04ohm
No. of Pins
3Pins
Rds(on) Test Voltage
20V
Power Dissipation
330W
Product Range
C2M
SVHC
No SVHC (17-Dec-2015)
MOSFET Module Configuration
Single
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.04ohm
Transistor Case Style
TO-247
Power Dissipation Pd
330W
Gate Source Threshold Voltage Max
2.6V
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

