Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Technical Specifications
Scissor Type
Shear
Blade Length - Metric
101.6mm
Blade Length - Imperial
4"
Handle Material
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
5"
Overall Length - Metric
254mm
Overall Length - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
