Print Page
Image is for illustrative purposes only. Please refer to product description.

2,889 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
Price for:Each
Minimum: 1
Multiple: 1
$35.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISS
Manufacturer Part NoM8OSCopy
Newark Part No.83AC9358
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
M8OS is an offset straight snip. This offset straight snip is made to keep hands away from the work for safety, but they’re also designed for outstanding performance. Compound lever action and precision-cast serrated blades reliably and comfortably cut up to 18-gauge steel with 20% less force. Spring action provides a smooth, effortless feed, even when cutting heavy stock and tight curves. Designed for safety and performance, these snips are another reason why crescent/wiss is the first choice of professionals.
- Blade serrations spread cutting force across the blade improving cut quality and tool life
- Ergonomic single-handed latch operation
- Precision cast blades
- Non-slip serrated jaw for compound lever action that cuts up to 18GA steel
- Offset blades keep hands clear of metal while cutting
- Spring-action for fast, effortless feed
- Unique total system design requires 20% less force to cut
- Extended single-material ergonomic grips for reduced hand fatigue
- Dimension is 4.8'' x 11'' x 1.75''
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
