Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISS
Manufacturer Part No1570B
Newark Part No.46F2594
Also Known AsGTIN UPC EAN: 037103581266
Your Part Number
No Longer Available
Product Information
ManufacturerWISS
Manufacturer Part No1570B
Newark Part No.46F2594
Also Known AsGTIN UPC EAN: 037103581266
Technical Datasheet
Blade Length1"
Scissor TypeThreadclip
Blade Length - Metric25.4mm
Overall Length - Metric120.65mm
Blade Length - Imperial1"
Overall Length - Imperial4.75"
Handle Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1570B is a Lightweight Speed Cutter with stainless steel replaceable blades and industrial PVC plastic handle. It features positive spring-action reopens blades for fast cutting. The Quick-Clip® lightweight speed cutter comes with sharp points.
- Heavy-duty contour design
Applications
Maintenance & Repair
Technical Specifications
Blade Length
1"
Blade Length - Metric
25.4mm
Blade Length - Imperial
1"
Handle Material
-
SVHC
No SVHC (15-Jun-2015)
Scissor Type
Threadclip
Overall Length - Metric
120.65mm
Overall Length - Imperial
4.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
