Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWISKA
Manufacturer Part No10066415
Newark Part No.99W2873
Product RangeESKV Cable Glands
Your Part Number
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
| 5+ | $28.390 |
| 10+ | $27.640 |
| 25+ | $27.150 |
| 50+ | $25.970 |
| 100+ | $23.620 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10066415
Newark Part No.99W2873
Product RangeESKV Cable Glands
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min16mm
Cable Diameter Max28mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeESKV Cable Glands
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
28mm
Gland Colour
Grey
Product Range
ESKV Cable Glands
Cable Diameter Min
16mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
